Part Details for RK73H2ERTTEB2003F by KOA Speer Electronics Inc
Overview of RK73H2ERTTEB2003F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTEB2003F
RK73H2ERTTEB2003F CAD Models
RK73H2ERTTEB2003F Part Data Attributes:
|
RK73H2ERTTEB2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTEB2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTEB2003F
This table gives cross-reference parts and alternative options found for RK73H2ERTTEB2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTEB2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F2003T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTEB2003F vs 1210W4F2003T5E |
MC1210P-2003-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ERTTEB2003F vs MC1210P-2003-FT101Q |
MC1210-2003-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ERTTEB2003F vs MC1210-2003-FBQ |
RM14F2003CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ERTTEB2003F vs RM14F2003CTDK |
RK73H2EXTED2003F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTTEB2003F vs RK73H2EXTED2003F |
RC1210K204FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2ERTTEB2003F vs RC1210K204FCG |
RMS25R-200K-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | RK73H2ERTTEB2003F vs RMS25R-200K-F |
TSR4GF2003V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ERTTEB2003F vs TSR4GF2003V |
CRB32TR204F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ERTTEB2003F vs CRB32TR204F |
CR1210AFX-2003EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ERTTEB2003F vs CR1210AFX-2003EAS |