Part Details for RK73H2ERTTED2103F by KOA Speer Electronics Inc
Overview of RK73H2ERTTED2103F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTED2103F
RK73H2ERTTED2103F CAD Models
RK73H2ERTTED2103F Part Data Attributes
|
RK73H2ERTTED2103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTED2103F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTED2103F
This table gives cross-reference parts and alternative options found for RK73H2ERTTED2103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTED2103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F2103TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ERTTED2103F vs NRCW25F2103TRF |
RMNW35K2103FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTTED2103F vs RMNW35K2103FB |
RK73H2EGBK2103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTED2103F vs RK73H2EGBK2103F |
BCTS001210-2103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ERTTED2103F vs BCTS001210-2103FTP |
RK73H2ELTED2103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTED2103F vs RK73H2ELTED2103F |
WF10P2103FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ERTTED2103F vs WF10P2103FTL |
RC1210FR-07210KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTED2103F vs RC1210FR-07210KP |
RK73H2ETBK2103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTED2103F vs RK73H2ETBK2103F |
MR10X2103FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTTED2103F vs MR10X2103FGL |
CLF1210210K1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTTED2103F vs CLF1210210K1%100PPM/KKB8 |