Part Details for RK73H2ET59R0F by KOA Speer Electronics Inc
Overview of RK73H2ET59R0F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ET59R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 59 ohm, SURFACE MOUNT, 1210 | 4000 |
|
$0.0126 / $0.0630 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 59 ohm, SURFACE MOUNT, 1210 | 3765 |
|
$0.0126 / $0.0630 | Buy Now |
Part Details for RK73H2ET59R0F
RK73H2ET59R0F CAD Models
RK73H2ET59R0F Part Data Attributes
|
RK73H2ET59R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ET59R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ET59R0F
This table gives cross-reference parts and alternative options found for RK73H2ET59R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ET59R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GTF59R0V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ET59R0F vs TSR4GTF59R0V |
RMC35K59R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ET59R0F vs RMC35K59R0FB |
RK73H2EXTE59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ET59R0F vs RK73H2EXTE59R0F |
RC1210FR-1059RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ET59R0F vs RC1210FR-1059RL |
RPC1210FT59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ET59R0F vs RPC1210FT59R0 |
MR10X59R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ET59R0F vs MR10X59R0FQL |
AC1210FR-1059RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ET59R0F vs AC1210FR-1059RL |
MR10X59R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ET59R0F vs MR10X59R0FGL |
RK73H2ERTTDB59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ET59R0F vs RK73H2ERTTDB59R0F |
RTT1259R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ET59R0F vs RTT1259R0FP4 |