Part Details for RK73H2ETBK3831F by KOA Speer Electronics Inc
Overview of RK73H2ETBK3831F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETBK3831F
RK73H2ETBK3831F CAD Models
RK73H2ETBK3831F Part Data Attributes
|
RK73H2ETBK3831F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETBK3831F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETBK3831F
This table gives cross-reference parts and alternative options found for RK73H2ETBK3831F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETBK3831F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X3831FDLV | Fixed Resistor, 0.5W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETBK3831F vs WR10X3831FDLV |
CR1/43831FV | Fixed Resistor, 0.25W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETBK3831F vs CR1/43831FV |
CRM1210AFX-3831ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETBK3831F vs CRM1210AFX-3831ELF |
RMC35K3831FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETBK3831F vs RMC35K3831FTE |
RMC35K3831FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETBK3831F vs RMC35K3831FB |
RTT123831FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETBK3831F vs RTT123831FP3 |
WF10P3831FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ETBK3831F vs WF10P3831FTL |
RTT123831FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETBK3831F vs RTT123831FTP |
MR10X3831FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETBK3831F vs MR10X3831FBL |
RK73H2ERTTD3831F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETBK3831F vs RK73H2ERTTD3831F |