RK73H2ETTDB6043D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RK73H2ETTDB6043D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2ETTDB6043D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ETTDB6043D by KOA Speer Electronics Inc

RK73H2ETTDB6043D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.33 W
Resistance
604000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2ETTDB6043D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RK73H2ETTDB6043D

This table gives cross-reference parts and alternative options found for RK73H2ETTDB6043D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDB6043D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS1210K6043DTL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RK73H2ETTDB6043D vs RS1210K6043DTL
RK73H2ERTTDB6043D RES,SMT,THICK FILM,604K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation RK73H2ETTDB6043D vs RK73H2ERTTDB6043D
RS1210K6043DCG Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RK73H2ETTDB6043D vs RS1210K6043DCG
SF10H6043DTL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RK73H2ETTDB6043D vs SF10H6043DTL
CR1210D604KD50 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ever Ohms Technology Co Ltd RK73H2ETTDB6043D vs CR1210D604KD50
RMS25R-604K-D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, RFE International Inc RK73H2ETTDB6043D vs RMS25R-604K-D
RK73H2ELTEB6043D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 604000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RK73H2ETTDB6043D vs RK73H2ELTEB6043D
RC1210K6043DCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RK73H2ETTDB6043D vs RC1210K6043DCL
RGC1210DTD604K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2ETTDB6043D vs RGC1210DTD604K
RC1210K6043DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 604000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RK73H2ETTDB6043D vs RC1210K6043DBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ETTDB6043D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ETTDB6043D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ETTDB6043D would you like to use for your alert(s)?
  • Please alert me when RK73H2ETTDB6043D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ETTDB6043D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ETTDB6043D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ETTDB6043D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ETTDB6043D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ETTDB6043D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: