Part Details for RK73H2ETTDD1204F by KOA Speer Electronics Inc
Overview of RK73H2ETTDD1204F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDD1204F
RK73H2ETTDD1204F CAD Models
RK73H2ETTDD1204F Part Data Attributes
|
RK73H2ETTDD1204F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDD1204F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDD1204F
This table gives cross-reference parts and alternative options found for RK73H2ETTDD1204F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDD1204F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTD1204F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD1204F vs RK73H2ELTD1204F |
CR1210-2W-1204FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTDD1204F vs CR1210-2W-1204FT-13 |
RMNW35-125FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDD1204F vs RMNW35-125FB |
RMS13FT1204 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ETTDD1204F vs RMS13FT1204 |
NRCA25F1204TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | NIC Components Corp | RK73H2ETTDD1204F vs NRCA25F1204TRQYF |
RK73H2ERTTE1204F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD1204F vs RK73H2ERTTE1204F |
CR1210-2W-1204FPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTDD1204F vs CR1210-2W-1204FPT |
RM13FTN1204 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | TA-I Technology Co Ltd | RK73H2ETTDD1204F vs RM13FTN1204 |
RMNW351204FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Kamaya Inc | RK73H2ETTDD1204F vs RMNW351204FTP |
MR10W1204FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTDD1204F vs MR10W1204FQL |