Part Details for RK73H2ETTEB1623F by KOA Speer Electronics Inc
Overview of RK73H2ETTEB1623F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTEB1623F
RK73H2ETTEB1623F CAD Models
RK73H2ETTEB1623F Part Data Attributes
|
RK73H2ETTEB1623F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTEB1623F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTEB1623F
This table gives cross-reference parts and alternative options found for RK73H2ETTEB1623F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTEB1623F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210K1623FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2ETTEB1623F vs RC1210K1623FCG |
MC1210-1623-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ETTEB1623F vs MC1210-1623-FB101W |
WR10X1623FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTEB1623F vs WR10X1623FT |
MC1210-1623-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ETTEB1623F vs MC1210-1623-FT101Q |
RC1210K1623FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2ETTEB1623F vs RC1210K1623FTG |
MC1210-1623-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ETTEB1623F vs MC1210-1623-FBW |
RM14F1623CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTEB1623F vs RM14F1623CTDK |
RM25R-162K-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | RK73H2ETTEB1623F vs RM25R-162K-F |
RC1210F1623-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RK73H2ETTEB1623F vs RC1210F1623-07-T70 |
ASC1210-162KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RK73H2ETTEB1623F vs ASC1210-162KFT5 |