Part Details for RK73H2EXTED3010F by KOA Speer Electronics Inc
Overview of RK73H2EXTED3010F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTED3010F
RK73H2EXTED3010F CAD Models
RK73H2EXTED3010F Part Data Attributes
|
RK73H2EXTED3010F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTED3010F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTED3010F
This table gives cross-reference parts and alternative options found for RK73H2EXTED3010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTED3010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-3010FB | Fixed Resistor, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2EXTED3010F vs CR35-3010FB |
RK73H2ERTTDB3010F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EXTED3010F vs RK73H2ERTTDB3010F |
RK73H2ERTBK3010F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EXTED3010F vs RK73H2ERTBK3010F |
PWR14F3010TEU | Fixed Resistor, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2EXTED3010F vs PWR14F3010TEU |
MR10X3010FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2EXTED3010F vs MR10X3010FTL |
CRM1210AFX-3010ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2EXTED3010F vs CRM1210AFX-3010ELF |
CRS1210AFX-3010ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2EXTED3010F vs CRS1210AFX-3010ELF |
TFP1210R3010FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2EXTED3010F vs TFP1210R3010FA-T5 |
RTT123010FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2EXTED3010F vs RTT123010FTP |
CR353010FV | RESISTOR, 0.25W, 1%, 100ppm, 301ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2EXTED3010F vs CR353010FV |