Part Details for RK73H2EXTED4990F by KOA Speer Electronics Inc
Overview of RK73H2EXTED4990F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTED4990F
RK73H2EXTED4990F CAD Models
RK73H2EXTED4990F Part Data Attributes:
|
RK73H2EXTED4990F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTED4990F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTED4990F
This table gives cross-reference parts and alternative options found for RK73H2EXTED4990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTED4990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-10499RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2EXTED4990F vs AC1210FR-10499RL |
TSR4GTF4990V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2EXTED4990F vs TSR4GTF4990V |
CLF1210499R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2EXTED4990F vs CLF1210499R1%100PPM/KNB4 |
RK73H2ET4990F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EXTED4990F vs RK73H2ET4990F |
NRCW25F4990TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2EXTED4990F vs NRCW25F4990TRF |
RMEF1210FT499R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2EXTED4990F vs RMEF1210FT499R |
CLF1210499R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2EXTED4990F vs CLF1210499R1%100PPM/KNS |
RK73H2ERTBK4990F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EXTED4990F vs RK73H2ERTBK4990F |
1210U2F4990T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2EXTED4990F vs 1210U2F4990T5E |
BCTS001210-499RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2EXTED4990F vs BCTS001210-499RFTP |