Part Details for RK73H2HGTE1620F by KOA Speer Electronics Inc
Overview of RK73H2HGTE1620F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HGTE1620F
RK73H2HGTE1620F CAD Models
RK73H2HGTE1620F Part Data Attributes
|
RK73H2HGTE1620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HGTE1620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HGTE1620F
This table gives cross-reference parts and alternative options found for RK73H2HGTE1620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HGTE1620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3HLTE1620F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HGTE1620F vs RK73H3HLTE1620F |
232276161621 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2HGTE1620F vs 232276161621 |
RMSW50K1620FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HGTE1620F vs RMSW50K1620FTE |
RMGW50K1620FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HGTE1620F vs RMGW50K1620FTE |
RC2010FKF162R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HGTE1620F vs RC2010FKF162R |
MC2010W-1620-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | RCD Components Inc | RK73H2HGTE1620F vs MC2010W-1620-FB |
RC2010FR-07162R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HGTE1620F vs RC2010FR-07162R |
RC2010FKF07162R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HGTE1620F vs RC2010FKF07162R |
MC2010W-1620-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | RCD Components Inc | RK73H2HGTE1620F vs MC2010W-1620-FT |
RC2010FKF07162RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | YAGEO Corporation | RK73H2HGTE1620F vs RC2010FKF07162RL |