Part Details for RK73H2HLBK2R20F by KOA Speer Electronics Inc
Overview of RK73H2HLBK2R20F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLBK2R20F
RK73H2HLBK2R20F CAD Models
RK73H2HLBK2R20F Part Data Attributes
|
RK73H2HLBK2R20F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLBK2R20F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLBK2R20F
This table gives cross-reference parts and alternative options found for RK73H2HLBK2R20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLBK2R20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2010FT2R20 | RES,SMT,THICK FILM,2.2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HLBK2R20F vs NMCR2010FT2R20 |
RK73HW2HTTED2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLBK2R20F vs RK73HW2HTTED2R20F |
NMCT2010FT2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RK73H2HLBK2R20F vs NMCT2010FT2R20 |
RC2010FK-072R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2HLBK2R20F vs RC2010FK-072R2 |
WR20W2R20FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73H2HLBK2R20F vs WR20W2R20FGL |
MP003773 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RK73H2HLBK2R20F vs MP003773 |
BCTS002010-2R20FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73H2HLBK2R20F vs BCTS002010-2R20FTE |
RK73HW2HLBK2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLBK2R20F vs RK73HW2HLBK2R20F |
RTT202R20FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | RK73H2HLBK2R20F vs RTT202R20FTE |
RK73H2HLTEB2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLBK2R20F vs RK73H2HLTEB2R20F |