Part Details for RK73H2HLTEB3601F by KOA Speer Electronics Inc
Overview of RK73H2HLTEB3601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTEB3601F
RK73H2HLTEB3601F CAD Models
RK73H2HLTEB3601F Part Data Attributes
|
RK73H2HLTEB3601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTEB3601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTEB3601F
This table gives cross-reference parts and alternative options found for RK73H2HLTEB3601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTEB3601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTEB3601F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTEB3601F vs RK73H2HTTEB3601F |
WR20X3601FTL | Fixed Resistor, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLTEB3601F vs WR20X3601FTL |
RS10K362FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HLTEB3601F vs RS10K362FCL |
9C2010123601FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73H2HLTEB3601F vs 9C2010123601FKPF5 |
RMGW50K362FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLTEB3601F vs RMGW50K362FB |
RK73HW2HLTE3601F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTEB3601F vs RK73HW2HLTE3601F |
CRGCQ2010F3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RK73H2HLTEB3601F vs CRGCQ2010F3K6 |
SR2010FK-073K6L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HLTEB3601F vs SR2010FK-073K6L |
RK73HW2HRTBK3601F | RES,SMT,THICK FILM,3.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73H2HLTEB3601F vs RK73HW2HRTBK3601F |
AS0AFTE3601 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HLTEB3601F vs AS0AFTE3601 |