Part Details for RK73H2HTBK4753F by KOA Speer Electronics Inc
Overview of RK73H2HTBK4753F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTBK4753F
RK73H2HTBK4753F CAD Models
RK73H2HTBK4753F Part Data Attributes
|
RK73H2HTBK4753F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTBK4753F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Reference Standard | AEC-Q200 | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTBK4753F
This table gives cross-reference parts and alternative options found for RK73H2HTBK4753F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTBK4753F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F4753T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTBK4753F vs 201007F4753T3E |
MC2010-4753-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTBK4753F vs MC2010-4753-FT101Q |
MR20X4753FTL | Fixed Resistor, 0.5W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTBK4753F vs MR20X4753FTL |
HQ1007F4753TEE | Fixed Resistor, 0.75W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTBK4753F vs HQ1007F4753TEE |
201007F4753BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTBK4753F vs 201007F4753BBE |
201007F4753T4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTBK4753F vs 201007F4753T4 |
RMC50K4753FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTBK4753F vs RMC50K4753FTE |
CR2010TT100Q475K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HTBK4753F vs CR2010TT100Q475K+-1% |
201007F4753C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTBK4753F vs 201007F4753C4E |
RM20FEN4753 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2HTBK4753F vs RM20FEN4753 |