Datasheets
RK73H2HTE1R00F by:

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Part Details for RK73H2HTE1R00F by KOA Speer Electronics Inc

Overview of RK73H2HTE1R00F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for RK73H2HTE1R00F

RK73H2HTE1R00F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2HTE1R00F Part Data Attributes

RK73H2HTE1R00F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2HTE1R00F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e0
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard MIL-R-55342F
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Series RK73H2H (F TOL)
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73H2HTE1R00F

This table gives cross-reference parts and alternative options found for RK73H2HTE1R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTE1R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR2010FK-071RL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RK73H2HTE1R00F vs SR2010FK-071RL
RK73HW2HLTED1R00F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73H2HTE1R00F vs RK73HW2HLTED1R00F
RC2010F1R00-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Taitron Components Inc RK73H2HTE1R00F vs RC2010F1R00-07-RG70
RC2010FK-131RL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RK73H2HTE1R00F vs RC2010FK-131RL
RK73HW2HTBK1R00F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73H2HTE1R00F vs RK73HW2HTBK1R00F
RK73H2HLBK1R00F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73H2HTE1R00F vs RK73H2HLBK1R00F
NQ1007F100KT4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd RK73H2HTE1R00F vs NQ1007F100KT4E
239076161008L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, YAGEO Corporation RK73H2HTE1R00F vs 239076161008L
AS0AFBF1R00A Fixed Resistor, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RK73H2HTE1R00F vs AS0AFBF1R00A
RS10M1R0FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RK73H2HTE1R00F vs RS10M1R0FT

RK73H2HTE1R00F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2HTE1R00F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2HTE1R00F by KOA Speer Electronics Inc

  • Please alert me when RK73H2HTE1R00F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2HTE1R00F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2HTE1R00F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2HTE1R00F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2HTE1R00F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2HTE1R00F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: