Part Details for RK73H2HTTE1820F by KOA Speer Electronics Inc
Overview of RK73H2HTTE1820F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE1820F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE1820FCT-ND
|
DigiKey | RES 182 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6236 In Stock |
|
$0.0348 / $0.3100 | Buy Now |
DISTI #
660-RK73H2HTTE1820F
|
Mouser Electronics | Thick Film Resistors - SMD 182ohms 1% RoHS: Compliant | 1383 |
|
$0.0340 / $0.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 8000 |
|
$0.0394 / $0.2625 | Buy Now |
|
Quest Components | 6400 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
RK73H2HTTE1820F
|
TTI | Thick Film Resistors - SMD 182ohms 1% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0380 | Buy Now |
Part Details for RK73H2HTTE1820F
RK73H2HTTE1820F CAD Models
RK73H2HTTE1820F Part Data Attributes:
|
RK73H2HTTE1820F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE1820F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE1820F
This table gives cross-reference parts and alternative options found for RK73H2HTTE1820F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE1820F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-1820-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE1820F vs MC2010P-1820-FB101Q |
RK73H2HTTEB1820F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE1820F vs RK73H2HTTEB1820F |
CR-0AFL4--182R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RK73H2HTTE1820F vs CR-0AFL4--182R- |
RK73HW2HLTED1820F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE1820F vs RK73HW2HLTED1820F |
RC2010F1820 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RK73H2HTTE1820F vs RC2010F1820 |
HQ1007F1820T4E | Fixed Resistor, 0.75W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1820F vs HQ1007F1820T4E |
RC2010FK-07182RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTE1820F vs RC2010FK-07182RP |
MC2010L6F1820SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RK73H2HTTE1820F vs MC2010L6F1820SE |
MC2010-1820-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE1820F vs MC2010-1820-FB101 |
RMC-221820FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RK73H2HTTE1820F vs RMC-221820FK |