There are no models available for this part yet.
Overview of RK73H2HTTE1821F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2HTTE1821F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH2238
|
Newark | Res, 1K82, 1%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73H2HTTE1821F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6071 |
|
$0.0740 / $0.1160 | Buy Now | |
DISTI #
2019-RK73H2HTTE1821FCT-ND
|
DigiKey | RES 1.82K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6276 In Stock |
|
$0.0345 / $0.2900 | Buy Now | |
DISTI #
660-RK73H2HTTE1821F
|
Mouser Electronics | Thick Film Resistors - SMD 1.82Kohms 1% RoHS: Compliant | 4000 |
|
$0.0400 / $0.2900 | Buy Now | |
DISTI #
25759384
|
Verical | Res Thick Film 2010 1.82K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 227 Package Multiple: 1 Date Code: 1614 | Americas - 227 |
|
$0.0282 | Buy Now | |
DISTI #
RK73H2HTTE1821F
|
TTI | Thick Film Resistors - SMD 1.82Kohms 1% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0345 | Buy Now | |
DISTI #
C1S413111581289
|
Chip1Stop | Res Thick Film 2010 1.82K Ohm 1% 0.75W(3/4W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant | 227 |
|
$0.0369 | Buy Now |
CAD Models for RK73H2HTTE1821F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2HTTE1821F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1820 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2HTTE1821F
This table gives cross-reference parts and alternative options found for RK73H2HTTE1821F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE1821F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK1821F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE1821F vs RK73HW2HLBK1821F |
RS10K1821FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTE1821F vs RS10K1821FTL |
MR20X1821FTL | Fixed Resistor, 0.5W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE1821F vs MR20X1821FTL |
WR20X1821FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73H2HTTE1821F vs WR20X1821FGL |
RMCS2010FT1K82 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE1821F vs RMCS2010FT1K82 |
RK73HW2HRTBK1821F | RES,SMT,THICK FILM,1.82K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73H2HTTE1821F vs RK73HW2HRTBK1821F |
RMC1/2K1821FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2HTTE1821F vs RMC1/2K1821FB |
RTT201821FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTE1821F vs RTT201821FE2 |
201007F1821T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1821F vs 201007F1821T4E |
CQ1007F1821T4E | Fixed Resistor, 0.75W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1821F vs CQ1007F1821T4E |
Related Parts for RK73H2HTTE1821F
-
CRCW20101K82FKEFFixed Resistors
-
C4532X7R3D222K130KAFixed Capacitors
-
B4B-PH-K-S(LF)(SN)Headers and Edge Type Connectors
-
MMSZ5245B-E3-08Zener Diodes
-
741X083222JPArray/Network Resistors
-
NB12P00104JBBNon-linear Resistors
-
CHP2010K1821FNTMetal Glaze/Thick Film Resistors
-
61729-0010BLFTelecom and Datacom Connectors
-
PLC18F4BN0A1/AAPower Connectors