Part Details for RK73H2HTTEB1501F by KOA Speer Electronics Inc
Overview of RK73H2HTTEB1501F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTEB1501F
RK73H2HTTEB1501F CAD Models
RK73H2HTTEB1501F Part Data Attributes
|
RK73H2HTTEB1501F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTEB1501F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTEB1501F
This table gives cross-reference parts and alternative options found for RK73H2HTTEB1501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTEB1501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007F1501TEE | Fixed Resistor, 0.75W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB1501F vs HQ1007F1501TEE |
RMC50K152FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTEB1501F vs RMC50K152FB |
HQ1007F1501TCE | Fixed Resistor, 0.75W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB1501F vs HQ1007F1501TCE |
MP003820 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RK73H2HTTEB1501F vs MP003820 |
RMGW50K1501FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTEB1501F vs RMGW50K1501FB |
RTT201501FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTEB1501F vs RTT201501FTE |
RTT201501FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTEB1501F vs RTT201501FE2 |
RTT201501FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTEB1501F vs RTT201501FE4 |
MC2010P-1501-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB1501F vs MC2010P-1501-FB101 |
MC2010-1501-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB1501F vs MC2010-1501-FTQ |