Part Details for RK73H3ALBK2002F by KOA Speer Electronics Inc
Overview of RK73H3ALBK2002F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALBK2002F
RK73H3ALBK2002F CAD Models
RK73H3ALBK2002F Part Data Attributes:
|
RK73H3ALBK2002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALBK2002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALBK2002F
This table gives cross-reference parts and alternative options found for RK73H3ALBK2002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALBK2002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2002T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALBK2002F vs 25121WF2002T4E |
232276362003 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALBK2002F vs 232276362003 |
RC12K203FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ALBK2002F vs RC12K203FTG |
RTT252002FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALBK2002F vs RTT252002FE4 |
RC12K2002FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ALBK2002F vs RC12K2002FCG |
RMC1K203FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RK73H3ALBK2002F vs RMC1K203FTE |
HQ121WF2002T4E | Fixed Resistor, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALBK2002F vs HQ121WF2002T4E |
RC12K2002FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ALBK2002F vs RC12K2002FTG |
WCR2512LF-2002-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H3ALBK2002F vs WCR2512LF-2002-F-E-LT |
RC12K2002FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ALBK2002F vs RC12K2002FBG |