Part Details for RK73H3ALTEB2211F by KOA Speer Electronics Inc
Overview of RK73H3ALTEB2211F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTEB2211F
RK73H3ALTEB2211F CAD Models
RK73H3ALTEB2211F Part Data Attributes
|
RK73H3ALTEB2211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTEB2211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTEB2211F
This table gives cross-reference parts and alternative options found for RK73H3ALTEB2211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTEB2211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-072K21 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALTEB2211F vs RC2512FK-072K21 |
RK73HW3ARTTED2211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTEB2211F vs RK73HW3ARTTED2211F |
FCF25FP-2211-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTEB2211F vs FCF25FP-2211-W |
TSR1GTF2211V | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ALTEB2211F vs TSR1GTF2211V |
RMEF2512FT2K21 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ALTEB2211F vs RMEF2512FT2K21 |
RCM6432F2211AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ALTEB2211F vs RCM6432F2211AS |
RK73HW3ATTEB2211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTEB2211F vs RK73HW3ATTEB2211F |
CR63TR2211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ALTEB2211F vs CR63TR2211F |
RTT252211FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALTEB2211F vs RTT252211FE4 |
RC12K2211FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ALTEB2211F vs RC12K2211FBG |