Part Details for RK73H3ATBK1653F by KOA Speer Electronics Inc
Overview of RK73H3ATBK1653F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATBK1653F
RK73H3ATBK1653F CAD Models
RK73H3ATBK1653F Part Data Attributes
|
RK73H3ATBK1653F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATBK1653F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATBK1653F
This table gives cross-reference parts and alternative options found for RK73H3ATBK1653F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATBK1653F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-1653FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATBK1653F vs CR2512-1W-1653FT-13 |
RC12K1653FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATBK1653F vs RC12K1653FTG |
CQ121WF1653T4E | Fixed Resistor, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATBK1653F vs CQ121WF1653T4E |
CTTKFR2512FTE1653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ATBK1653F vs CTTKFR2512FTE1653 |
RMCS1165K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATBK1653F vs RMCS1165K1%R |
CR2512AFX-1653EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ATBK1653F vs CR2512AFX-1653EAS |
CR2512F165KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ATBK1653F vs CR2512F165KD50 |
RK73HW3ATTEB1653F | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATBK1653F vs RK73HW3ATTEB1653F |
RMCS1165K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATBK1653F vs RMCS1165K1%A |
RTT251653FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATBK1653F vs RTT251653FE3 |