Part Details for RK73H3ATBK51R0F by KOA Speer Electronics Inc
Overview of RK73H3ATBK51R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATBK51R0F
RK73H3ATBK51R0F CAD Models
RK73H3ATBK51R0F Part Data Attributes:
|
RK73H3ATBK51R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATBK51R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATBK51R0F
This table gives cross-reference parts and alternative options found for RK73H3ATBK51R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATBK51R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT2551R0FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATBK51R0F vs RTT2551R0FE4 |
ERJU1TF51R0U | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ATBK51R0F vs ERJU1TF51R0U |
9C25121W51R0FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATBK51R0F vs 9C25121W51R0FKPF5 |
CR63TR510F | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ATBK51R0F vs CR63TR510F |
RC2512FK-0751RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATBK51R0F vs RC2512FK-0751RP |
RK73HW3ARTTE51R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK51R0F vs RK73HW3ARTTE51R0F |
RK73HW3ALTEB51R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATBK51R0F vs RK73HW3ALTEB51R0F |
RK73HW3ATBK51R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK51R0F vs RK73HW3ATBK51R0F |
CR-12FL4---51R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73H3ATBK51R0F vs CR-12FL4---51R- |
RMC1K510FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RK73H3ATBK51R0F vs RMC1K510FB |