Part Details for RK73H3ATTEB1201F by KOA Speer Electronics Inc
Overview of RK73H3ATTEB1201F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTEB1201F
RK73H3ATTEB1201F CAD Models
RK73H3ATTEB1201F Part Data Attributes
|
RK73H3ATTEB1201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTEB1201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTEB1201F
This table gives cross-reference parts and alternative options found for RK73H3ATTEB1201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTEB1201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALBK1201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTEB1201F vs RK73H3ALBK1201F |
RM25FEN1201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RK73H3ATTEB1201F vs RM25FEN1201 |
RTT251201FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTEB1201F vs RTT251201FE3 |
RC12K122FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTEB1201F vs RC12K122FTG |
RMCS11.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATTEB1201F vs RMCS11.2K1%R |
RK73H3ATTED1201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTEB1201F vs RK73H3ATTED1201F |
RK73H3ALTED1201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTEB1201F vs RK73H3ALTED1201F |
CR-12FL4---1K2- | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73H3ATTEB1201F vs CR-12FL4---1K2- |
MP003888 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73H3ATTEB1201F vs MP003888 |
RC2512FK-071K2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTEB1201F vs RC2512FK-071K2P |