Part Details for RK73H3ATTEB1R00F by KOA Speer Electronics Inc
Overview of RK73H3ATTEB1R00F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTEB1R00F
RK73H3ATTEB1R00F CAD Models
RK73H3ATTEB1R00F Part Data Attributes:
|
RK73H3ATTEB1R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTEB1R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTEB1R00F
This table gives cross-reference parts and alternative options found for RK73H3ATTEB1R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTEB1R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276361008 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTEB1R00F vs 232276361008 |
239076361008L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATTEB1R00F vs 239076361008L |
RK73H3ATBK1R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTEB1R00F vs RK73H3ATBK1R00F |
25121WF100KT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTEB1R00F vs 25121WF100KT4E |
RMGW63-1R0FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RK73H3ATTEB1R00F vs RMGW63-1R0FB |
CTTKFR2512FTF1R00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ATTEB1R00F vs CTTKFR2512FTF1R00 |
RMGW63-1R00FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RK73H3ATTEB1R00F vs RMGW63-1R00FB |
RK73H3ALTEB1R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTEB1R00F vs RK73H3ALTEB1R00F |
MP003857 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73H3ATTEB1R00F vs MP003857 |
BCTS002512-1R00FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ATTEB1R00F vs BCTS002512-1R00FTE |