Part Details for RK73H3ATTED5620F by KOA Speer Electronics Inc
Overview of RK73H3ATTED5620F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTED5620F
RK73H3ATTED5620F CAD Models
RK73H3ATTED5620F Part Data Attributes
|
RK73H3ATTED5620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTED5620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTED5620F
This table gives cross-reference parts and alternative options found for RK73H3ATTED5620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTED5620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC25125621% | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ATTED5620F vs RMC25125621% |
RK73HW3ATTEB5620F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTED5620F vs RK73HW3ATTEB5620F |
FCF25FP-5620-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTED5620F vs FCF25FP-5620-W |
RC12K5620FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTED5620F vs RC12K5620FTG |
CR2512AFX-562REAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ATTED5620F vs CR2512AFX-562REAS |
RTT255620FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTED5620F vs RTT255620FE3 |
9C25121W5620FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATTED5620F vs 9C25121W5620FKPF5 |
RK73HW3ARTTED5620F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTED5620F vs RK73HW3ARTTED5620F |
RCS6432F5620AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73H3ATTED5620F vs RCS6432F5620AS |
RC12K5620FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTED5620F vs RC12K5620FCG |