Part Details for RK73HW2HLBK3304F by KOA Speer Electronics Inc
Overview of RK73HW2HLBK3304F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLBK3304F
RK73HW2HLBK3304F CAD Models
RK73HW2HLBK3304F Part Data Attributes
|
RK73HW2HLBK3304F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLBK3304F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLBK3304F
This table gives cross-reference parts and alternative options found for RK73HW2HLBK3304F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLBK3304F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50-335FTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLBK3304F vs RMC50-335FTH |
RK73HW2HRTTEB3304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLBK3304F vs RK73HW2HRTTEB3304F |
RK73H2HLTED3304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLBK3304F vs RK73H2HLTED3304F |
NMCT2010FT3M30 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RK73HW2HLBK3304F vs NMCT2010FT3M30 |
RMGW50-335FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLBK3304F vs RMGW50-335FB |
BCTF002010-3304FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73HW2HLBK3304F vs BCTF002010-3304FTE |
RK73H2HLTEB3304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLBK3304F vs RK73H2HLTEB3304F |
RK73H2HTTEB3304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLBK3304F vs RK73H2HTTEB3304F |
RK73H2HTTED3304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLBK3304F vs RK73H2HTTED3304F |
NMCR2010FT3M30 | RES,SMT,THICK FILM,3.3M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73HW2HLBK3304F vs NMCR2010FT3M30 |