Part Details for RK73HW2HLTE1202F by KOA Speer Electronics Inc
Overview of RK73HW2HLTE1202F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTE1202F
RK73HW2HLTE1202F CAD Models
RK73HW2HLTE1202F Part Data Attributes
|
RK73HW2HLTE1202F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTE1202F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTE1202F
This table gives cross-reference parts and alternative options found for RK73HW2HLTE1202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTE1202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076161203L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73HW2HLTE1202F vs 239076161203L |
NMCR2010FT12K0 | RES,SMT,THICK FILM,12K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73HW2HLTE1202F vs NMCR2010FT12K0 |
RMC50K123FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLTE1202F vs RMC50K123FTE |
RMCG2010FT12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RK73HW2HLTE1202F vs RMCG2010FT12K0 |
RMEF2010FT12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73HW2HLTE1202F vs RMEF2010FT12K0 |
RK73H2HLTED1202F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTE1202F vs RK73H2HLTED1202F |
RMC50K123FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLTE1202F vs RMC50K123FB |
MP003832 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RK73HW2HLTE1202F vs MP003832 |
RK73H2HTTED1202F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTE1202F vs RK73H2HTTED1202F |
RMC1/2K1202FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW2HLTE1202F vs RMC1/2K1202FB |