Part Details for RK73HW2HLTE1401F by KOA Speer Electronics Inc
Overview of RK73HW2HLTE1401F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTE1401F
RK73HW2HLTE1401F CAD Models
RK73HW2HLTE1401F Part Data Attributes
|
RK73HW2HLTE1401F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTE1401F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTE1401F
This table gives cross-reference parts and alternative options found for RK73HW2HLTE1401F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTE1401F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1DF1401U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73HW2HLTE1401F vs ERJU1DF1401U |
RTT201401FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HLTE1401F vs RTT201401FE4 |
RTT201401FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HLTE1401F vs RTT201401FE3 |
RC2010F1401-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73HW2HLTE1401F vs RC2010F1401-07-T70 |
HQ1007F1401T5E | Fixed Resistor, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HLTE1401F vs HQ1007F1401T5E |
WR20X1401FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73HW2HLTE1401F vs WR20X1401FGL |
RMCS1/21.4K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HLTE1401F vs RMCS1/21.4K1%R |
RMF20FE1401 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73HW2HLTE1401F vs RMF20FE1401 |
RTT201401FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HLTE1401F vs RTT201401FE2 |
MC2010P-1401-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HLTE1401F vs MC2010P-1401-FT101 |