Part Details for RK73HW2HLTE2201F by KOA Speer Electronics Inc
Overview of RK73HW2HLTE2201F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTE2201F
RK73HW2HLTE2201F CAD Models
RK73HW2HLTE2201F Part Data Attributes
|
RK73HW2HLTE2201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTE2201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTE2201F
This table gives cross-reference parts and alternative options found for RK73HW2HLTE2201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTE2201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-072K2P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HLTE2201F vs RC2010FK-072K2P |
RK73HW2HTTEB2201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLTE2201F vs RK73HW2HTTEB2201F |
RMCS1/22.2K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HLTE2201F vs RMCS1/22.2K1%A |
RK73H2HLTED2201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTE2201F vs RK73H2HLTED2201F |
ASC2010-2K2FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RK73HW2HLTE2201F vs ASC2010-2K2FT4 |
WR20X2201FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73HW2HLTE2201F vs WR20X2201FQL |
RTT202201FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HLTE2201F vs RTT202201FTE |
RK73H2HLTEB2201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLTE2201F vs RK73H2HLTEB2201F |
RC2010FK-072K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HLTE2201F vs RC2010FK-072K2 |
RK73HW2HLTEB2201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HLTE2201F vs RK73HW2HLTEB2201F |