Part Details for RK73HW2HLTEB5100F by KOA Speer Electronics Inc
Overview of RK73HW2HLTEB5100F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HLTEB5100F
RK73HW2HLTEB5100F CAD Models
RK73HW2HLTEB5100F Part Data Attributes
|
RK73HW2HLTEB5100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HLTEB5100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HLTEB5100F
This table gives cross-reference parts and alternative options found for RK73HW2HLTEB5100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HLTEB5100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1DF5100U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73HW2HLTEB5100F vs ERJU1DF5100U |
RMCF2010FT510R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73HW2HLTEB5100F vs RMCF2010FT510R |
RMC50K511FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLTEB5100F vs RMC50K511FTE |
RK73HW2HTBK5100F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTEB5100F vs RK73HW2HTBK5100F |
MP003812 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RK73HW2HLTEB5100F vs MP003812 |
RS10K511FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HLTEB5100F vs RS10K511FCG |
RS10K511FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HLTEB5100F vs RS10K511FB |
RMC50K5100FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HLTEB5100F vs RMC50K5100FTE |
RK73H2HTTE5100F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HLTEB5100F vs RK73H2HTTE5100F |
RK73HW2HRTBK5100F | RES,SMT,THICK FILM,510 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73HW2HLTEB5100F vs RK73HW2HRTBK5100F |