Part Details for RK73HW2HRTBK1433F by KOA Corporation
Overview of RK73HW2HRTBK1433F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73HW2HRTBK1433F
RK73HW2HRTBK1433F CAD Models
RK73HW2HRTBK1433F Part Data Attributes
|
RK73HW2HRTBK1433F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK1433F
KOA Corporation
RES,SMT,THICK FILM,143K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK1433F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK1433F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK1433F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1433-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTBK1433F vs MC2010-1433-FBW |
RK73HW2HTTEB1433F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK1433F vs RK73HW2HTTEB1433F |
BCTS002010-1433FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73HW2HRTBK1433F vs BCTS002010-1433FTE |
CR-0AFLF--143K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTBK1433F vs CR-0AFLF--143K |
RMC50K1433FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HRTBK1433F vs RMC50K1433FB |
9C2010121433FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73HW2HRTBK1433F vs 9C2010121433FKPF5 |
RC2010FK-07143K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HRTBK1433F vs RC2010FK-07143K |
HQ1007F1433T5E | Fixed Resistor, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTBK1433F vs HQ1007F1433T5E |
MC2010-1433-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTBK1433F vs MC2010-1433-FT101Q |
RK73H2HLTEB1433F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK1433F vs RK73H2HLTEB1433F |