Part Details for RK73HW2HRTBK4701F by KOA Speer Electronics Inc
Overview of RK73HW2HRTBK4701F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTBK4701F
RK73HW2HRTBK4701F CAD Models
RK73HW2HRTBK4701F Part Data Attributes
|
RK73HW2HRTBK4701F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK4701F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK4701F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK4701F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK4701F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC50F4701TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | NIC Components Corp | RK73HW2HRTBK4701F vs NRC50F4701TRF |
RTT204701FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HRTBK4701F vs RTT204701FE4 |
RK73H2HLTE4701F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK4701F vs RK73H2HLTE4701F |
CR2010TT100Q4.7K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73HW2HRTBK4701F vs CR2010TT100Q4.7K+-1% |
RK73H2HLTEB4701F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK4701F vs RK73H2HLTEB4701F |
RK73H2HTTED4701F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK4701F vs RK73H2HTTED4701F |
CR2010T1004K7+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RK73HW2HRTBK4701F vs CR2010T1004K7+-1% |
RS10K472FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTBK4701F vs RS10K472FT |
RK73H2HTTE4701F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK4701F vs RK73H2HTTE4701F |
239076164702L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73HW2HRTBK4701F vs 239076164702L |