Part Details for RK73HW2HRTBK8064F by KOA Speer Electronics Inc
Overview of RK73HW2HRTBK8064F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTBK8064F
RK73HW2HRTBK8064F CAD Models
RK73HW2HRTBK8064F Part Data Attributes
|
RK73HW2HRTBK8064F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK8064F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK8064F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK8064F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK8064F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR20F8064CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RK73HW2HRTBK8064F vs CAR20F8064CT |
RC2010F8064-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73HW2HRTBK8064F vs RC2010F8064-07-T70 |
NRC-AS50F8064TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73HW2HRTBK8064F vs NRC-AS50F8064TRF |
RK73HW2HRTBK8064F | RES,SMT,THICK FILM,8.06M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RK73HW2HRTBK8064F vs RK73HW2HRTBK8064F |
RMGW50-8064FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HRTBK8064F vs RMGW50-8064FTE |
RM20FEN8064 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73HW2HRTBK8064F vs RM20FEN8064 |
MC2010L6F8064SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RK73HW2HRTBK8064F vs MC2010L6F8064SE |
NMCT2010FT8M06 | RESISTOR, 0.75W, 1%, 200ppm, 8060000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTBK8064F vs NMCT2010FT8M06 |
RK73HW2HRTTED8064F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW2HRTBK8064F vs RK73HW2HRTTED8064F |
RMCS2010FT8M06 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTBK8064F vs RMCS2010FT8M06 |