Part Details for RK73HW2HRTTEB1693F by KOA Speer Electronics Inc
Overview of RK73HW2HRTTEB1693F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTTEB1693F
RK73HW2HRTTEB1693F CAD Models
RK73HW2HRTTEB1693F Part Data Attributes
|
RK73HW2HRTTEB1693F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTEB1693F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTEB1693F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB1693F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB1693F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GF1693V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73HW2HRTTEB1693F vs TSR2GF1693V |
RC2010F1693 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RK73HW2HRTTEB1693F vs RC2010F1693 |
MC2010P-1693-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTEB1693F vs MC2010P-1693-FB101Q |
MC2010-1693-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTEB1693F vs MC2010-1693-FT101 |
RC2010FK-07169K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HRTTEB1693F vs RC2010FK-07169K |
RMF20FE1693 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 169000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73HW2HRTTEB1693F vs RMF20FE1693 |
MC2010P-1693-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HRTTEB1693F vs MC2010P-1693-FT101W |
RMCS1/2169K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTTEB1693F vs RMCS1/2169K1%R |
9C2010121693FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73HW2HRTTEB1693F vs 9C2010121693FKPF5 |
RTT201693FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HRTTEB1693F vs RTT201693FE3 |