Part Details for RK73HW2HRTTEB2002F by KOA Speer Electronics Inc
Overview of RK73HW2HRTTEB2002F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTTEB2002F
RK73HW2HRTTEB2002F CAD Models
RK73HW2HRTTEB2002F Part Data Attributes:
|
RK73HW2HRTTEB2002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTEB2002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTEB2002F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB2002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB2002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50TR2002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RK73HW2HRTTEB2002F vs CR50TR2002F |
BCTS002010-2002FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73HW2HRTTEB2002F vs BCTS002010-2002FTE |
CAR20F2002CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RK73HW2HRTTEB2002F vs CAR20F2002CT |
MR20X2002FBL | Fixed Resistor, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HRTTEB2002F vs MR20X2002FBL |
RK73HW2HRTBK2002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTEB2002F vs RK73HW2HRTBK2002F |
WR20X2002FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73HW2HRTTEB2002F vs WR20X2002FQL |
RK73H2HTBK2002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTEB2002F vs RK73H2HTBK2002F |
HQ1007F2002T4E | Fixed Resistor, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB2002F vs HQ1007F2002T4E |
MC2010-2002-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTEB2002F vs MC2010-2002-FT |
RK73HW2HLTEB2002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTEB2002F vs RK73HW2HLTEB2002F |