Part Details for RK73HW2HRTTED1272D by KOA Speer Electronics Inc
Overview of RK73HW2HRTTED1272D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTTED1272D
RK73HW2HRTTED1272D CAD Models
RK73HW2HRTTED1272D Part Data Attributes
|
RK73HW2HRTTED1272D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTED1272D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTED1272D
This table gives cross-reference parts and alternative options found for RK73HW2HRTTED1272D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTED1272D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010DK-0712K7L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73HW2HRTTED1272D vs RC2010DK-0712K7L |
MC2010-1272-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTED1272D vs MC2010-1272-DTQ |
BCTS002010-1272DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73HW2HRTTED1272D vs BCTS002010-1272DTE |
RK73HW2HTTEB1272D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTED1272D vs RK73HW2HTTEB1272D |
RK73H2HTTEB1272D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTED1272D vs RK73H2HTTEB1272D |
MC2010P-1272-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HRTTED1272D vs MC2010P-1272-DT101W |
RK73HW2HLBK1272D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTED1272D vs RK73HW2HLBK1272D |
RK73H2HLTED1272D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTED1272D vs RK73H2HLTED1272D |
TSR2GTD1272V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73HW2HRTTED1272D vs TSR2GTD1272V |
RK73HW2HTBK1272D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTED1272D vs RK73HW2HTBK1272D |