Part Details for RK73HW2HTBK1620F by KOA Speer Electronics Inc
Overview of RK73HW2HTBK1620F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HTBK1620F
RK73HW2HTBK1620F CAD Models
RK73HW2HTBK1620F Part Data Attributes:
|
RK73HW2HTBK1620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HTBK1620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HTBK1620F
This table gives cross-reference parts and alternative options found for RK73HW2HTBK1620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTBK1620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-1620-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HTBK1620F vs MC2010P-1620-FB101 |
BCTS002010-162RFTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73HW2HTBK1620F vs BCTS002010-162RFTE |
MC2010P-1620-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HTBK1620F vs MC2010P-1620-FT101W |
MR20X1620FQL | Fixed Resistor, 0.5W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73HW2HTBK1620F vs MR20X1620FQL |
CQ1007F1620T4E | Fixed Resistor, 0.75W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HTBK1620F vs CQ1007F1620T4E |
RMF20FE1620 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73HW2HTBK1620F vs RMF20FE1620 |
NRC-AS50F1620TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RK73HW2HTBK1620F vs NRC-AS50F1620TRF |
RMC-221620FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RK73HW2HTBK1620F vs RMC-221620FB |
CAR20F1620CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RK73HW2HTBK1620F vs CAR20F1620CT |
RC2010F1620 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RK73HW2HTBK1620F vs RC2010F1620 |