Part Details for RK73HW3ALBK68R0F by KOA Speer Electronics Inc
Overview of RK73HW3ALBK68R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALBK68R0F
RK73HW3ALBK68R0F CAD Models
RK73HW3ALBK68R0F Part Data Attributes:
|
RK73HW3ALBK68R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALBK68R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALBK68R0F
This table gives cross-reference parts and alternative options found for RK73HW3ALBK68R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALBK68R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003871 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73HW3ALBK68R0F vs MP003871 |
RK73HW3ATBK68R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALBK68R0F vs RK73HW3ATBK68R0F |
239076366809L | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ALBK68R0F vs 239076366809L |
RK73HW3ALTEB68R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALBK68R0F vs RK73HW3ALTEB68R0F |
RMEF2512FT68R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ALBK68R0F vs RMEF2512FT68R0 |
9C25121W68R0FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ALBK68R0F vs 9C25121W68R0FKPF5 |
RC2512FK-0768R | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ALBK68R0F vs RC2512FK-0768R |
RTT2568R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALBK68R0F vs RTT2568R0FTE |
RTT2568R0FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ALBK68R0F vs RTT2568R0FE2 |
RK73HW3ARTTE68R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALBK68R0F vs RK73HW3ARTTE68R0F |