Part Details for RK73HW3ARTTE1004F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE1004F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE1004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE1004F
|
Mouser Electronics | Thick Film Resistors - SMD 1M ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 3350 |
|
$0.1580 / $0.7300 | Buy Now |
Part Details for RK73HW3ARTTE1004F
RK73HW3ARTTE1004F CAD Models
RK73HW3ARTTE1004F Part Data Attributes
|
RK73HW3ARTTE1004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE1004F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE1004F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FX-1004 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ARTTE1004F vs FCF25FX-1004 |
RC12K1004FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE1004F vs RC12K1004FCG |
AF2512FK-071ML | Fixed Resistor, 1W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTE1004F vs AF2512FK-071ML |
NRCS100F1004TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73HW3ARTTE1004F vs NRCS100F1004TRF |
BCTS002512-1004FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ARTTE1004F vs BCTS002512-1004FTE |
RK73HW3ALBK1004F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE1004F vs RK73HW3ALBK1004F |
RCS6432F1004AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73HW3ARTTE1004F vs RCS6432F1004AS |
TFA2512R1004F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73HW3ARTTE1004F vs TFA2512R1004F-T4 |
232276361005 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ARTTE1004F vs 232276361005 |
RTT251004FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTE1004F vs RTT251004FE3 |