Part Details for RK73HW3ARTTE2211F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE2211F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE2211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE2211F
|
Mouser Electronics | Thick Film Resistors - SMD 2.21K ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.1560 / $0.7300 | Order Now |
Part Details for RK73HW3ARTTE2211F
RK73HW3ARTTE2211F CAD Models
RK73HW3ARTTE2211F Part Data Attributes
|
RK73HW3ARTTE2211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE2211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE2211F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE2211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE2211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-072K21 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ARTTE2211F vs RC2512FK-072K21 |
RK73HW3ARTTED2211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE2211F vs RK73HW3ARTTED2211F |
FCF25FP-2211-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ARTTE2211F vs FCF25FP-2211-W |
TSR1GTF2211V | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ARTTE2211F vs TSR1GTF2211V |
RMEF2512FT2K21 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ARTTE2211F vs RMEF2512FT2K21 |
RCM6432F2211AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ARTTE2211F vs RCM6432F2211AS |
RK73HW3ATTEB2211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE2211F vs RK73HW3ATTEB2211F |
CR63TR2211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ARTTE2211F vs CR63TR2211F |
RTT252211FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTE2211F vs RTT252211FE4 |
RC12K2211FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE2211F vs RC12K2211FBG |