Part Details for RK73HW3ARTTEB1000F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTEB1000F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTTEB1000F
RK73HW3ARTTEB1000F CAD Models
RK73HW3ARTTEB1000F Part Data Attributes
|
RK73HW3ARTTEB1000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB1000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB1000F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTED1000F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB1000F vs RK73H3ATTED1000F |
CR63TR101F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ARTTEB1000F vs CR63TR101F |
TFA2512R1000F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73HW3ARTTEB1000F vs TFA2512R1000F-T4 |
RC12K1000FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB1000F vs RC12K1000FCL |
RC12K101FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB1000F vs RC12K101FCL |
RC2512FK-07100RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB1000F vs RC2512FK-07100RP |
RK73H3ALTED1000F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB1000F vs RK73H3ALTED1000F |
CR2512F100RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ARTTEB1000F vs CR2512F100RE04 |
RTT251000FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 2512, | Ralec | RK73HW3ARTTEB1000F vs RTT251000FTE |
CR2512-1W-1000FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73HW3ARTTEB1000F vs CR2512-1W-1000FT |