Part Details for RK73HW3ARTTEB10R0F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTEB10R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTTEB10R0F
RK73HW3ARTTEB10R0F CAD Models
RK73HW3ARTTEB10R0F Part Data Attributes
|
RK73HW3ARTTEB10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB10R0F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR63TR100F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ARTTEB10R0F vs CR63TR100F |
CR63TR10R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ARTTEB10R0F vs CR63TR10R0F |
RC2512F10R0 | RES,SMT,THICK FILM,10 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | Synton-Tech Corp | RK73HW3ARTTEB10R0F vs RC2512F10R0 |
CR-12FL4---10R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73HW3ARTTEB10R0F vs CR-12FL4---10R- |
MP003861 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73HW3ARTTEB10R0F vs MP003861 |
RC12K100FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB10R0F vs RC12K100FCG |
FCF25FP10R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Prosperity Dielectrics Co Ltd | RK73HW3ARTTEB10R0F vs FCF25FP10R0 |
RTT2510R0FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTEB10R0F vs RTT2510R0FE3 |
NRCS100F10R0TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73HW3ARTTEB10R0F vs NRCS100F10R0TRF |
RTT2510R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTEB10R0F vs RTT2510R0FTE |