Part Details for RK73HW3ATTEB2872F by KOA Speer Electronics Inc
Overview of RK73HW3ATTEB2872F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATTEB2872F
RK73HW3ATTEB2872F CAD Models
RK73HW3ATTEB2872F Part Data Attributes:
|
RK73HW3ATTEB2872F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTEB2872F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTEB2872F
This table gives cross-reference parts and alternative options found for RK73HW3ATTEB2872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTEB2872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276362873 | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ATTEB2872F vs 232276362873 |
RK73H3ALTEB2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTEB2872F vs RK73H3ALTEB2872F |
CR2512F28K7E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ATTEB2872F vs CR2512F28K7E04 |
RK73H3ATTEB2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTEB2872F vs RK73H3ATTEB2872F |
RC12K2872FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ATTEB2872F vs RC12K2872FCG |
CQ121WF2872T4E | Fixed Resistor, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATTEB2872F vs CQ121WF2872T4E |
RTT252872FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ATTEB2872F vs RTT252872FTE |
RMCS128.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ATTEB2872F vs RMCS128.7K1%R |
RK73H3ALTED2872F | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTEB2872F vs RK73H3ALTED2872F |
CR2512AFX-2872EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73HW3ATTEB2872F vs CR2512AFX-2872EAS |