Part Details for RK73HW3ATTEB30R1F by KOA Speer Electronics Inc
Overview of RK73HW3ATTEB30R1F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATTEB30R1F
RK73HW3ATTEB30R1F CAD Models
RK73HW3ATTEB30R1F Part Data Attributes:
|
RK73HW3ATTEB30R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTEB30R1F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTEB30R1F
This table gives cross-reference parts and alternative options found for RK73HW3ATTEB30R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTEB30R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC251230.11% | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73HW3ATTEB30R1F vs RMC251230.11% |
RMCS130.11%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ATTEB30R1F vs RMCS130.11%A |
RK73H3ALTEB30R1F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTEB30R1F vs RK73H3ALTEB30R1F |
RMEF2512FT30R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ATTEB30R1F vs RMEF2512FT30R1 |
TSR1GF30R1V | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ATTEB30R1F vs TSR1GF30R1V |
RTT2530R1FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ATTEB30R1F vs RTT2530R1FE4 |
NRCS100F30R1TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73HW3ATTEB30R1F vs NRCS100F30R1TRF |
RCM6432F30R1AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ATTEB30R1F vs RCM6432F30R1AS |
RC12K30R1FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ATTEB30R1F vs RC12K30R1FCG |
TFA2512R30R1F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 30.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73HW3ATTEB30R1F vs TFA2512R30R1F-T4 |