Part Details for RK73Z2BTTED by KOA Speer Electronics Inc
Overview of RK73Z2BTTED by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73Z2BTTED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73Z2BTTEDCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3532 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
660-RK73Z2BTTED
|
Mouser Electronics | Thick Film Resistors - SMD ZERO OHM JUMPER RoHS: Compliant | 26691 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06818735
|
Arrow Electronics | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1909 Container: Cut Strips | Americas - 8 |
|
$0.0020 / $0.0038 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | JUMPER, 0OHM, SURFACE MOUNT, 1206 | 5602 |
|
$0.0057 / $0.0304 | Buy Now |
DISTI #
C1S413111637515
|
Chip1Stop | Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 920 |
|
$0.0032 | Buy Now |
Part Details for RK73Z2BTTED
RK73Z2BTTED CAD Models
RK73Z2BTTED Part Data Attributes
|
RK73Z2BTTED
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z2BTTED
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT:2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z2BTTED
This table gives cross-reference parts and alternative options found for RK73Z2BTTED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z2BTTED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF06JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | RK73Z2BTTED vs FPF06JT-000 |
WCR-WCR1206LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | TT Electronics Resistors | RK73Z2BTTED vs WCR-WCR1206LF-0R0-X-P-LT |
FWF06JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | RK73Z2BTTED vs FWF06JT-000 |
FWF06JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | RK73Z2BTTED vs FWF06JW-000 |