Part Details for RKEF500-1 by Littelfuse Inc
Overview of RKEF500-1 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RKEF500-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5405
|
Newark | Rline |Littelfuse RKEF500-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RKEF500-1HF-ND
|
DigiKey | PTC RESET FUSE 60V 5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
214 In Stock |
|
$0.5709 / $1.4100 | Buy Now |
DISTI #
650-RKEF500-1
|
Mouser Electronics | Resettable Fuses - PPTC 60V 40A 0.03Ohms RoHS: Compliant | 4274 |
|
$0.5480 / $1.3700 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 60V 40A 0.03Ohms RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.5450 / $0.6100 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 60V 40A 0.03Ohms RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.5450 / $0.6100 | Buy Now |
DISTI #
RF3378-000
|
TTI | Resettable Fuses - PPTC RKEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.5530 / $0.6720 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 5A 60V THT | 0 |
|
$1.2352 / $1.3587 | RFQ |
Part Details for RKEF500-1
RKEF500-1 CAD Models
RKEF500-1 Part Data Attributes
|
RKEF500-1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RKEF500-1
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.03 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 60 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 29 mm | |
Package Length | 24.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.012 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |