Part Details for RKH6ED1503/1503F by KOA Speer Electronics Inc
Overview of RKH6ED1503/1503F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKH6ED1503/1503F
RKH6ED1503/1503F CAD Models
RKH6ED1503/1503F Part Data Attributes
|
RKH6ED1503/1503F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RKH6ED1503/1503F
KOA Speer Electronics Inc
Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 7210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DIVIDER | |
Number of Terminals | 7 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.7 mm | |
Package Length | 18.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 150000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 1% | |
Working Voltage | 250 V |