RKOPT-E2-P-2
Methode Electronics Inc
Description: Fiber Optic Connector Adapter, Single Mode, Simplex

Overview of RKOPT-E2-P-2 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RKOPT-E2-P-2 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKOPT-E2-P-2 by Methode Electronics Inc

RKOPT-E2-P-2
Methode Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
Additional Feature
INSERTION LOSS LESS THAN 1.0 DB TYP
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC CONNECTOR ADAPTER
Contact Style
OPTICAL FIBER
DIN Conformance
NO
IEC Conformance
NO
Insertion Loss
1 dB
MIL Conformance
NO
Mode
SINGLE
Option
GENERAL PURPOSE
Want to compare parts?
  1. RKOPT-E2-P-2
    Methode Electronics Inc
    Fiber Optic Connector Adapter, Single Mode, Simplex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKOPT-E2-P-2 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKOPT-E2-P-2 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of RKOPT-E2-P-2 would you like to use for your alert(s)?
  • Please alert me when RKOPT-E2-P-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKOPT-E2-P-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKOPT-E2-P-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKOPT-E2-P-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKOPT-E2-P-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKOPT-E2-P-2 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: