There are no models available for this part yet.
Overview of RKOPT-LC-Z-2 by Methode Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
CAD Models for RKOPT-LC-Z-2 by Methode Electronics Inc
Part Data Attributes for RKOPT-LC-Z-2 by Methode Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
METHODE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
INSERTION LOSS LESS THAN 1.0 DB TYP
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR ADAPTER
|
Contact Style
|
OPTICAL FIBER
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
1 dB
|
MIL Conformance
|
NO
|
Mode
|
SINGLE
|
Option
|
GENERAL PURPOSE
|