Part Details for RKOPT-ST-H-3 by Methode Electronics Inc
Overview of RKOPT-ST-H-3 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RKOPT-ST-H-3
RKOPT-ST-H-3 CAD Models
RKOPT-ST-H-3 Part Data Attributes
|
RKOPT-ST-H-3
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RKOPT-ST-H-3
Methode Electronics Inc
Fiber Optic Connector Adapter, Simplex
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS LESS THAN 1.0 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 1 dB | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |