RKZ2.4BKL
Renesas Electronics Corporation
Description: 2.45V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, EFP, 2 PIN

Overview of RKZ2.4BKL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
9FGP204BKLF Renesas Electronics Corporation CK-MNG+ Peripheral Synthesizer for Intel Servers
9DB1904BKLF Renesas Electronics Corporation 19-output Differential Buffer for PCIe Gen1-2 and QPI
9FGP204BKLFT Renesas Electronics Corporation CK-MNG+ Peripheral Synthesizer for Intel Servers

CAD Models for RKZ2.4BKL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKZ2.4BKL by Renesas Electronics Corporation

RKZ2.4BKL
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Package Description
R-PDSO-F2
Pin Count
2
Manufacturer Package Code
EFP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.4 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
6.12%
Working Test Current
5 mA
Want to compare parts?
  1. RKZ2.4BKL
    Renesas Electronics Corporation
    2.45V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, EFP, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKZ2.4BKL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKZ2.4BKL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RKZ2.4BKL would you like to use for your alert(s)?
  • Please alert me when RKZ2.4BKL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKZ2.4BKL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKZ2.4BKL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKZ2.4BKL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKZ2.4BKL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKZ2.4BKL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: